895-060-541-603

Heilind Number:EDA895-060-541-603
Manufacturer:EDAC
Manufacturer Number:895-060-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-541-603

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector boasts a single row with 60 positions, perfect for streamlined connections. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it ensures reliable performance in any setting. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic assemblies with this essential component.