895-060-541-802

Heilind Number:EDA895-060-541-802
Manufacturer:EDAC
Manufacturer Number:895-060-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, its 60 positions and double-row layout ensure efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers reliable conductivity in any environment. With a compact pitch of .1 inches and row spacing of .2 inches, it's perfect for tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your electronic projects with this essential connector.