895-060-542-103

Heilind Number:EDA895-060-542-103
Manufacturer:EDAC
Manufacturer Number:895-060-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-542-103

Detailed Description

Enhance your PCB connectivity with our high-performance 60-position card edge connector. Designed for seamless board-to-board integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. The copper alloy contact material ensures reliable power transmission at an amperage of 3 A. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise and efficient connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation makes installation a breeze, while its single row design saves valuable PCB space. Elevate your connectivity game with this essential component for your electronic projects.