895-060-542-108

Heilind Number:EDA895-060-542-108
Manufacturer:EDAC
Manufacturer Number:895-060-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-542-108

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Featuring a single row design with 60 positions, it ensures efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. The contact material, Copper Alloy, ensures optimal conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is a durable and versatile choice for your electronic projects. Its straight mount orientation allows for easy installation. Upgrade your PCB setup with this high-quality connector for seamless and reliable data transmission.