895-060-542-408

Heilind Number:EDA895-060-542-408
Manufacturer:EDAC
Manufacturer Number:895-060-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-542-408

Detailed Description

Enhance your connectivity with this versatile black PCB connector, designed for seamless board-to-board integration. With a contact material of copper alloy and a housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. Featuring a single row layout with 60 positions and a 0.1-inch pitch, it offers precise and efficient connections. The straight mount orientation and a row spacing of 0.2 inches further enhance its usability. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a durable and dependable choice for your electronic projects. Explore our range of connectors for more options to suit your needs.