895-060-542-412

Heilind Number:EDA895-060-542-412
Manufacturer:EDAC
Manufacturer Number:895-060-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-542-412

Detailed Description

Enhance your electronic connections with this meticulously designed board-to-board PCB connector. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers not just durability but also reliable performance. The 60 copper alloy contact positions ensure seamless communication, while the .1-inch pitch and .2-inch row spacing provide efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your toolkit. Elevate your circuitry game with this essential component.