895-060-542-502

Heilind Number:EDA895-060-542-502
Manufacturer:EDAC
Manufacturer Number:895-060-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-542-502

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features double rows with 60 positions, ensuring comprehensive compatibility for your components. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in challenging environments. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates efficient PCB layout. Boasting a straight mount orientation, it enables easy installation. Operable within a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your device's connectivity with this essential component.