895-060-542-512

Heilind Number:EDA895-060-542-512
Manufacturer:EDAC
Manufacturer Number:895-060-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-542-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector. Designed for seamless integration, this connector features 60 positions across 2 rows, ensuring efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with Copper Alloy contacts, it ensures reliable signal transfer. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation facilitates easy installation. Elevate your PCB assembly with this essential component.