895-060-542-804

Heilind Number:EDA895-060-542-804
Manufacturer:EDAC
Manufacturer Number:895-060-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-542-804

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, this connector ensures reliable power delivery with an amperage of 3 A. Its two-row design, with a pitch of .1 in and row spacing of .2 in, offers seamless integration into your PCB setup. Crafted with copper alloy contacts, it guarantees optimal conductivity across its 60 positions. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding environments. Upgrade your electronics with this essential component.