895-060-544-101

Heilind Number:EDA895-060-544-101
Manufacturer:EDAC
Manufacturer Number:895-060-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-544-101

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row and 60 positions, it offers ample connectivity for your PCB projects. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your setup with this essential component, perfect for applications in the automotive, telecommunications, and aerospace industries.