895-060-544-102

Heilind Number:EDA895-060-544-102
Manufacturer:EDAC
Manufacturer Number:895-060-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-544-102

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. The Copper Alloy contact material guarantees optimal conductivity, while the 60 positions and single row layout offer seamless integration. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation simplifies installation, and the wide operating temperature range (-40 to 105°C) ensures functionality in diverse conditions. Upgrade your electronic assemblies with this essential connector for seamless data transmission.