895-060-544-502

Heilind Number:EDA895-060-544-502
Manufacturer:EDAC
Manufacturer Number:895-060-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-544-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-544-502

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power delivery with an amperage of 3 A. Its durable construction, with copper alloy contact material, guarantees long-term stability. With two rows and 60 positions, it offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches allow for seamless integration. Designed for straight mount orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for various applications. Upgrade your PCB connections with this essential component.