895-060-544-512

Heilind Number:EDA895-060-544-512
Manufacturer:EDAC
Manufacturer Number:895-060-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-544-512

Detailed Description

Enhance your PCB connectivity with our high-performance 60-position board-to-board card edge connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer seamless integration into your circuitry. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.