895-060-544-812

Heilind Number:EDA895-060-544-812
Manufacturer:EDAC
Manufacturer Number:895-060-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-544-812

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector in sleek black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and rows featuring copper alloy contacts, it ensures secure and efficient performance. Boasting a total of 60 positions across 2 rows with a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and reliable inter-board connectivity. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees durability even in harsh environments. Upgrade your electronic assemblies with this essential component that combines high performance with ease of use.