895-060-555-512

Heilind Number:EDA895-060-555-512
Manufacturer:EDAC
Manufacturer Number:895-060-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-555-512

Detailed Description

Enhance your electronic connections with this cutting-edge Black Card Edge Connector. With a sleek UL 94V-0 Polyphenylene Sulfide housing, it ensures both durability and safety. Boasting two rows of 60 Copper Alloy contacts, each with a pitch of .1 inches, it facilitates seamless board-to-board connections. Its straight mount orientation and .2-inch row spacing offer convenience in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Elevate your PCB assembly with this essential component.