895-060-555-807

Heilind Number:EDA895-060-555-807
Manufacturer:EDAC
Manufacturer Number:895-060-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-555-807

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector, meticulously designed for superior performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in any application. With two rows of 60 copper alloy contacts, each spaced precisely at .1 inches pitch and .2 inches row spacing, it guarantees secure and efficient data transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability even in harsh environments. Upgrade your electronic projects with this essential component, ideal for a range of industrial and commercial applications.