895-060-556-207

Heilind Number:EDA895-060-556-207
Manufacturer:EDAC
Manufacturer Number:895-060-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. With black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows with a pitch of .1 inches and 60 positions, it ensures efficient data transfer. The copper alloy contact material offers reliable conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various electronic applications. Upgrade your setup today and experience seamless connectivity like never before.