895-060-556-802

Heilind Number:EDA895-060-556-802
Manufacturer:EDAC
Manufacturer Number:895-060-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed with precision and durability in mind, it features sixty positions across two rows, ensuring seamless data transmission in your electronic assemblies. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both aesthetics and safety. Each contact is meticulously crafted from Copper Alloy, optimizing conductivity for superior signal integrity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient, space-saving connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your system with this essential component for seamless and efficient data transfer.