895-060-556-804

Heilind Number:EDA895-060-556-804
Manufacturer:EDAC
Manufacturer Number:895-060-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-556-804

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and boasts a total of 60 positions across 2 rows, ensuring ample room for secure connections. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing guarantees both performance and safety. Each contact is made from high-quality Copper Alloy, promising reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs.