895-060-558-101

Heilind Number:EDA895-060-558-101
Manufacturer:EDAC
Manufacturer Number:895-060-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-558-101

Detailed Description

Enhance your PCB connectivity with this versatile black Board To Board Card Edge Connector. With a single row design and right angle mount orientation, it offers seamless integration for your electronic devices. Boasting 60 positions and a .1-inch pitch, it ensures efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in harsh environments, while the copper alloy contact material promises reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the field of electronics. Upgrade your connectivity solutions with this essential component.