895-060-558-102

Heilind Number:EDA895-060-558-102
Manufacturer:EDAC
Manufacturer Number:895-060-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 60 positions, maximizing efficiency in your circuitry setup. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless signal transmission. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C guarantees functionality even in extreme environments. Elevate your connectivity solutions with this essential component.