895-060-558-104

Heilind Number:EDA895-060-558-104
Manufacturer:EDAC
Manufacturer Number:895-060-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-558-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 60 positions and a single row layout, offering efficient signal transfer between boards. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliability even in demanding environments. The copper alloy contacts guarantee optimal conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment. Its right-angle mount orientation further enhances flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity game with this essential component.