895-060-558-212

Heilind Number:EDA895-060-558-212
Manufacturer:EDAC
Manufacturer Number:895-060-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-558-212

Detailed Description

Enhance your connectivity solutions with this high-performance 60-position board-to-board PCB connector. Designed for optimal efficiency, this connector features a compact, right-angle mount orientation and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing offer precision in signal transmission, making it ideal for a range of electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your PCB assembly with this essential component, perfect for professionals in the electronics industry.