895-060-558-802

Heilind Number:EDA895-060-558-802
Manufacturer:EDAC
Manufacturer Number:895-060-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-558-802

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, it features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 60 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage and .1-inch pitch cater to various power needs. Its right-angle mount orientation and .2-inch row spacing allow for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial applications. Elevate your connectivity standards with this essential component.