895-060-558-803

Heilind Number:EDA895-060-558-803
Manufacturer:EDAC
Manufacturer Number:895-060-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-558-803

Detailed Description

Easily connect and secure your PCB components with this high-quality Board To Board Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable performance. With two rows of 60 positions each, it offers ample connectivity options for your electronic projects. The right-angle mount orientation allows for flexible installation, while the 0.1-inch pitch and 0.2-inch row spacing ensure precise connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its robust construction and efficient design for seamless board-to-board connections.