895-060-559-404

Heilind Number:EDA895-060-559-404
Manufacturer:EDAC
Manufacturer Number:895-060-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-559-404

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 60 positions with a single row layout, ensuring optimal space efficiency. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity. The right angle mount orientation and a pitch of .1 inch offer versatile installation options, while the wide operating temperature range of -40 to 105°C ensures dependable functionality in various environments. Perfect for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast.