895-060-559-807

Heilind Number:EDA895-060-559-807
Manufacturer:EDAC
Manufacturer Number:895-060-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-559-807

Detailed Description

Enhance your PCB connectivity with our 60-position Board To Board PCB Connector. Designed for optimal performance, this component features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a right angle mount orientation and a compact pitch of .1 inch, it offers seamless integration on your circuit board. The double-row configuration with a .2-inch row spacing allows for efficient signal transmission, while the wide operating temperature range of -40 to 105°C guarantees stability in diverse environmental conditions. Elevate your electronic assemblies with this high-quality connector, perfect for a wide range of applications.