895-060-559-808

Heilind Number:EDA895-060-559-808
Manufacturer:EDAC
Manufacturer Number:895-060-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-559-808

Detailed Description

Elevate your PCB connectivity with this sleek and reliable black Board To Board Card Edge Connector. Designed for seamless integration, it boasts a double-row configuration with 60 positions and a pitch of .1 inches, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance even in extreme environments, with an operating temperature range of -40 to 105 °C. Its right-angle mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for your electronic projects.