895-060-560-808

Heilind Number:EDA895-060-560-808
Manufacturer:EDAC
Manufacturer Number:895-060-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-560-808

Detailed Description

Enhance your connectivity with this sleek and efficient black Board To Board PCB Connector. Designed with precision, it boasts a double row configuration and 60 positions for seamless communication. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing ensures reliability in various environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. Upgrade your setup with this top-notch connector, ideal for professional use in electronic projects.