895-060-560-812

Heilind Number:EDA895-060-560-812
Manufacturer:EDAC
Manufacturer Number:895-060-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-560-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 60-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, while the 2-row design and 0.1-inch pitch allow for seamless integration on your PCB. With a straight mount orientation and black color, this connector not only offers functionality but also adds a sleek touch to your design. Trust in its 3A amperage and impeccable performance for all your connectivity needs.