895-061-500-408

Heilind Number:EDA895-061-500-408
Manufacturer:EDAC
Manufacturer Number:895-061-500-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-500-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-500-408

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With 61 positions and a single row layout, it offers seamless integration into your circuitry. The Copper Alloy contacts ensure reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for efficient signal transmission. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this precision-engineered connector.