895-061-520-101

Heilind Number:EDA895-061-520-101
Manufacturer:EDAC
Manufacturer Number:895-061-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-520-101

Detailed Description

Enhance connectivity within your PCB designs with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 61 positions and a precise pitch of .1 inches, ensuring optimal signal transfer. The durable housing, composed of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various environments, with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it offers superior conductivity and longevity. Its straight mount orientation and row spacing of .2 inches provide ease of installation, making it a perfect choice for your electronic projects. Upgrade your PCB connections with this essential component.