895-061-520-108

Heilind Number:EDA895-061-520-108
Manufacturer:EDAC
Manufacturer Number:895-061-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-520-108

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. With a current rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power transmission. Featuring a single row design, it offers 61 positions for seamless integration. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.