895-061-520-402

Heilind Number:EDA895-061-520-402
Manufacturer:EDAC
Manufacturer Number:895-061-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-520-402

Detailed Description

Enhance your connectivity with this versatile Board-to-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for streamlined installations. With a black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the 61 positions offer ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. The .1-inch pitch and .2-inch row spacing provide precise and efficient PCB connections. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY setup.