895-061-520-404

Heilind Number:EDA895-061-520-404
Manufacturer:EDAC
Manufacturer Number:895-061-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-520-404

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector in sleek Black. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures safe and reliable operation even in demanding environments. Featuring 61 positions in a single row layout, this connector offers ample connectivity for your PCB applications. Crafted with precision, the Copper Alloy contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Designed for straight mount orientation, it streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industries. Elevate your connectivity game with this essential component.