895-061-521-104

Heilind Number:EDA895-061-521-104
Manufacturer:EDAC
Manufacturer Number:895-061-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-521-104

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a straight mount orientation, making it perfect for a variety of electronic applications. With 61 positions and a single row configuration, it offers ample space for your components. The contact material, crafted from durable copper alloy, ensures reliable conductivity. Housing material made from UL 94V-0 Polyphenylene Sulfide guarantees robust performance, even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-performance electronics. Upgrade your setup with this essential component for optimal connectivity efficiency.