895-061-521-107

Heilind Number:EDA895-061-521-107
Manufacturer:EDAC
Manufacturer Number:895-061-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-521-107

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector. Crafted to deliver seamless power transmission, it features a single row design with 61 positions for efficient signal transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your setup with this essential component, a perfect fit for your connectivity needs.