895-061-521-402

Heilind Number:EDA895-061-521-402
Manufacturer:EDAC
Manufacturer Number:895-061-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-521-402

Detailed Description

Enhance your electronic connections with our high-performance 61-position board-to-board PCB connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in demanding environments. The copper alloy contacts provide excellent conductivity, while the 3A amperage rating guarantees efficient power transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your systems with this essential component, meeting the highest standards of quality and performance.