895-061-521-403

Heilind Number:EDA895-061-521-403
Manufacturer:EDAC
Manufacturer Number:895-061-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-521-403

Detailed Description

Upgrade your connectivity with our cutting-edge Straight Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 61 positions with a single row layout, ensuring optimal space utilization on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable and efficient power delivery. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the -40 to 105°C operating temperature range ensures stability in any environment. Elevate your electronic projects with this essential component, perfect for professional and DIY applications alike.