895-061-521-412

Heilind Number:EDA895-061-521-412
Manufacturer:EDAC
Manufacturer Number:895-061-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-521-412

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in your electronic devices. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. The 61 copper alloy contacts ensure reliable power delivery, while the precise .1-inch pitch and .2-inch row spacing allow for secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for streamlined data transfer and power distribution.