895-061-521-603

Heilind Number:EDA895-061-521-603
Manufacturer:EDAC
Manufacturer Number:895-061-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-521-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 61 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in harsh operating conditions. Crafted with precision, the connectors boast copper alloy contact material for optimal conductivity. With a straight mount orientation and compact design, they facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.