895-061-521-608

Heilind Number:EDA895-061-521-608
Manufacturer:EDAC
Manufacturer Number:895-061-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 61 positions in a single row, ensuring efficient data transmission. With a pitch of .1 inches and a row spacing of .2 inches, it guarantees precise alignment on your PCB. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity for your critical applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether you're a professional or hobbyist, this connector is a must-have for your electronic projects.