895-061-521-612

Heilind Number:EDA895-061-521-612
Manufacturer:EDAC
Manufacturer Number:895-061-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-521-612

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a sleek black design, it boasts a single row configuration with 61 positions for seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, this connector is a perfect choice for various electronic applications, delivering both efficiency and durability. Elevate your PCB assembly with this essential component.