895-061-523-104

Heilind Number:EDA895-061-523-104
Manufacturer:EDAC
Manufacturer Number:895-061-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-523-104

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. Engineered for optimal performance, it features 61 positions with a single row configuration, promoting seamless data transmission. The housing, meticulously crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Copper Alloy contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. With a straight mount orientation, this connector offers versatile placement options. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Trust in this high-quality connector to streamline your PCB connectivity needs with precision and efficiency.