895-061-523-402

Heilind Number:EDA895-061-523-402
Manufacturer:EDAC
Manufacturer Number:895-061-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-523-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration within PCB assemblies, this essential component features 61 positions in a single row, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. The contact material, Copper Alloy, guarantees optimal conductivity for uninterrupted signal flow. Operating within a wide temperature range of -40 to 105 °C, it remains stable in varied operating conditions. Its straight mount orientation facilitates straightforward assembly, making it an ideal choice for professionals in the electronics industry. Elevate your connectivity solutions with this essential component.