895-061-523-404

Heilind Number:EDA895-061-523-404
Manufacturer:EDAC
Manufacturer Number:895-061-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-523-404

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board To Board Card Edge Connector. Designed for seamless integration, this connector features 61 positions with a pitch of .1 inches, ensuring reliable data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees robustness and longevity. Its straight mount orientation and row spacing of .2 inches offer easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environmental conditions. Upgrade your electronics with this essential component.