895-061-523-412

Heilind Number:EDA895-061-523-412
Manufacturer:EDAC
Manufacturer Number:895-061-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it boasts 61 positions in a single row, ensuring efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connectivity. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications where robust performance is essential. Upgrade your system with this essential component for seamless and efficient PCB connections.