895-061-523-604

Heilind Number:EDA895-061-523-604
Manufacturer:EDAC
Manufacturer Number:895-061-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-523-604

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic devices. Featuring 61 positions in a single row, it provides ample space for secure and efficient component attachment. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all operating environments, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Offering a straight mount orientation, this connector is suitable for a wide range of applications. Its operating temperature range of -40 to 105°C further enhances versatility, making it ideal for use in various electronic systems. Upgrade your connectivity solutions with this essential component.