895-061-524-101

Heilind Number:EDA895-061-524-101
Manufacturer:EDAC
Manufacturer Number:895-061-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-524-101

Detailed Description

Elevate your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration into your PCB assembly, it features 61 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees longevity and optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it versatile for various board-to-board connections. Trust in its quality and efficiency for your electronic projects.