895-061-524-404

Heilind Number:EDA895-061-524-404
Manufacturer:EDAC
Manufacturer Number:895-061-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal functionality and durability, it features 61 positions with a single row layout and a compact .1-inch pitch. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable insulation and safety. Each contact is crafted from Copper Alloy, guaranteeing efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, this connector offers seamless integration into your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.